9 µF Film Capacitor 180V 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFV36L0905K--

DigiKey Part Number
478-2620-ND
Manufacturer
Manufacturer Product Number
FFV36L0905K--
Description
CAP FILM 9UF 10% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 180V 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
FFV36L0905K-- Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
180V
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.575" L x 1.417" W (40.00mm x 36.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Termination
PC Pins
Lead Spacing
0.984" (25.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
133,18000 €33,18 €
3625,40000 €914,40 €
7224,60653 €1.771,67 €
10824,20935 €2.614,61 €
Manufacturers Standard Package
Unit Price without VAT:33,18000 €
Unit Price with VAT:39,48420 €