4.7 µF Film Capacitor 180V 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB56L0475K--

DigiKey Part Number
478-2612-ND
Manufacturer
Manufacturer Product Number
FFB56L0475K--
Description
CAP FILM 4.7UF 10% 1.1KVDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 180V 1100V (1.1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FFB56L0475K-- Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
180V
Voltage Rating - DC
1100V (1.1kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,42000 €13,42 €
489,33375 €448,02 €
968,96625 €860,76 €
1448,78201 €1.264,61 €
5288,31473 €4.390,18 €
1.0088,13835 €8.203,46 €
Manufacturers Standard Package
Unit Price without VAT:13,42000 €
Unit Price with VAT:15,96980 €