Parametric Equivalent

FFB54E0686K-- | |
|---|---|
DigiKey Part Number | 478-2594-ND |
Manufacturer | |
Manufacturer Product Number | FFB54E0686K-- |
Description | CAP FILM 68UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 60V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB54E0686K-- Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 60V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32524Q1686K000 | TDK | 607 | 495-4131-ND | 11,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 48 | 19,36958 € | 929,74 € |
| 96 | 18,75729 € | 1.800,70 € |
| 144 | 18,45063 € | 2.656,89 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |


