
FFB46J0106K-- | |
|---|---|
DigiKey Part Number | 478-2602-ND |
Manufacturer | |
Manufacturer Product Number | FFB46J0106K-- |
Description | CAP FILM 10UF 10% 525VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 105V 525V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB46J0106K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 105V | |
Voltage Rating - DC | 525V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.819" W (31.10mm x 20.80mm) | |
Height - Seated (Max) | 1.232" (31.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 10 | 10,79100 € | 107,91 € |
| 56 | 9,52696 € | 533,51 € |
| 112 | 9,16732 € | 1.026,74 € |
| 504 | 8,59042 € | 4.329,57 € |
| 1.008 | 8,39601 € | 8.463,18 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |

