
FFB46C0515K-- | |
|---|---|
DigiKey Part Number | 478-2608-ND |
Manufacturer | |
Manufacturer Product Number | FFB46C0515K-- |
Description | CAP FILM 5.1UF 10% 900VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.1 µF Film Capacitor 150V 900V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB46C0515K-- Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.224" L x 0.819" W (31.10mm x 20.80mm) |
Capacitance | Height - Seated (Max) 1.232" (31.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 150V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,59000 € | 12,59 € |
| 10 | 9,78800 € | 97,88 € |
| 56 | 8,61036 € | 482,18 € |
| 112 | 8,27536 € | 926,84 € |
| 504 | 7,73786 € | 3.899,88 € |
| 1.008 | 7,55674 € | 7.617,19 € |
| Unit Price without VAT: | 12,59000 € |
|---|---|
| Unit Price with VAT: | 14,98210 € |

