
FFB44I0156K-- | |
|---|---|
DigiKey Part Number | 478-2599-ND |
Manufacturer | |
Manufacturer Product Number | FFB44I0156K-- |
Description | CAP FILM 15UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 105V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB44I0156K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 105V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.819" W (31.10mm x 20.80mm) | |
Height - Seated (Max) | 1.232" (31.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 10 | 11,68400 € | 116,84 € |
| 56 | 10,34518 € | 579,33 € |
| 112 | 9,96429 € | 1.116,00 € |
| 504 | 9,35325 € | 4.714,04 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,68340 € |

