
FFB34D0686K-- | |
|---|---|
DigiKey Part Number | 478-2590-ND |
Manufacturer | |
Manufacturer Product Number | FFB34D0686K-- |
Description | CAP FILM 68UF 10% 75VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Film Capacitor 45V 75V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB34D0686K-- Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 45V | |
Voltage Rating - DC | 75V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.224" L x 0.681" W (31.10mm x 17.30mm) | |
Height - Seated (Max) | 1.173" (29.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,48000 € | 19,48 € |
| 10 | 15,56600 € | 155,66 € |
| 64 | 13,81672 € | 884,27 € |
| 128 | 13,36414 € | 1.710,61 € |
| 512 | 12,68439 € | 6.494,41 € |
| Unit Price without VAT: | 19,48000 € |
|---|---|
| Unit Price with VAT: | 23,18120 € |

