
FFB16A0335K-- | |
|---|---|
DigiKey Part Number | 478-2604-ND |
Manufacturer | |
Manufacturer Product Number | FFB16A0335K-- |
Description | CAP FILM 3.3UF 10% 720VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 120V 720V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB16A0335K-- Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.224" L x 0.512" W (31.10mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.882" (22.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 120V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 720V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,86000 € | 17,86 € |
| 10 | 14,21000 € | 142,10 € |
| 50 | 12,74900 € | 637,45 € |
| 100 | 12,29640 € | 1.229,64 € |
| 500 | 11,52966 € | 5.764,83 € |
| Unit Price without VAT: | 17,86000 € |
|---|---|
| Unit Price with VAT: | 21,25340 € |

