
FFB14I0625K-- | |
|---|---|
DigiKey Part Number | 478-2598-ND |
Manufacturer | |
Manufacturer Product Number | FFB14I0625K-- |
Description | CAP FILM 6.2UF 10% 400VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.2 µF Film Capacitor 105V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | FFB14I0625K-- Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.224" L x 0.512" W (31.10mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.882" (22.40mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 105V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 400V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 10 | 7,92400 € | 79,24 € |
| 50 | 6,96740 € | 348,37 € |
| 100 | 6,67080 € | 667,08 € |
| 500 | 6,16878 € | 3.084,39 € |
| 1.000 | 6,01322 € | 6.013,22 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,29270 € |

