50 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FE52N6J0506KB

DigiKey Part Number
478-9664-ND
Manufacturer
Manufacturer Product Number
FE52N6J0506KB
Description
CAP FILM 50UF 10% 550VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
FE52N6J0506KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
550V
Dielectric Material
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,62000 €8,62 €
256,01440 €150,36 €
505,70080 €285,04 €
1005,44270 €544,27 €
5005,00558 €2.502,79 €
1.0004,87014 €4.870,14 €
Manufacturers Standard Package
Unit Price without VAT:8,62000 €
Unit Price with VAT:10,25780 €