
FE52GC8L0256KB | |
|---|---|
DigiKey Part Number | 478-FE52GC8L0256KB-ND |
Manufacturer | |
Manufacturer Product Number | FE52GC8L0256KB |
Description | FILM CAPACITORS 1100V 25UF 10% E |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.000" (50.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Low ESR |
ESR (Equivalent Series Resistance) 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 20 | 6,08350 € | 121,67 € |
| 60 | 5,58700 € | 335,22 € |
| 100 | 5,40320 € | 540,32 € |
| 500 | 4,96998 € | 2.484,99 € |
| 1.000 | 4,83569 € | 4.835,69 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

