
FE37F98C0206KB | |
|---|---|
DigiKey Part Number | 478-FE37F98C0206KB-ND |
Manufacturer | |
Manufacturer Product Number | FE37F98C0206KB |
Description | FILM CAPACITORS 900V 20UF 10% ES |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 900V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.6 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.803" (45.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 35 | 4,27229 € | 149,53 € |
| 70 | 4,04486 € | 283,14 € |
| 105 | 3,93086 € | 412,74 € |
| 525 | 3,58710 € | 1.883,23 € |
| 1.015 | 3,48534 € | 3.537,62 € |
| 2.520 | 3,37246 € | 8.498,60 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |

