
FCH10A20 | |
|---|---|
DigiKey Part Number | 478-FCH10A20-ND |
Manufacturer | |
Manufacturer Product Number | FCH10A20 |
Description | DIODE ARR SCHOTT 200V TO220 FM |
Customer Reference | |
Detailed Description | Diode Array 200 V 10A Through Hole TO-220-2 Full Pack |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer KYOCERA AVX | Current - Reverse Leakage @ Vr 200 µA @ 200 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-2 Full Pack |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220-2 Full-Mold |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 5 A |

