MFR Recommended




F981D105MMA | |
|---|---|
DigiKey Part Number | 478-8657-2-ND - Tape & Reel (TR) 478-8657-1-ND - Cut Tape (CT) 478-8657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981D105MMA |
Description | CAP TANT 1UF 20% 20V 0603 |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 20 V 0603 (1608 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F981D105MMA Models |
Category | ESR (Equivalent Series Resistance) 10Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCM1E105M8R | KYOCERA AVX | 0 | 478-TCM1E105M8RCT-ND | 0,40000 € | MFR Recommended |


