
F981A476MSAAS1 | |
|---|---|
DigiKey Part Number | 478-F981A476MSAAS1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F981A476MSAAS1 |
Description | FACE DOWN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5.5Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Ratings | - | |
Features | Fail Safe with Built-in Fuse | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23090 € | 923,60 € |
| 8.000 | 0,21935 € | 1.754,80 € |
| 12.000 | 0,21028 € | 2.523,36 € |
| 28.000 | 0,20451 € | 5.726,28 € |
| Unit Price without VAT: | 0,23090 € |
|---|---|
| Unit Price with VAT: | 0,27477 € |

