Direct
Direct
Direct
Direct
Direct
MFR Recommended
MFR Recommended
Direct
Direct
Similar




F981A475MMA | |
|---|---|
DigiKey Part Number | 478-8651-2-ND - Tape & Reel (TR) 478-8651-1-ND - Cut Tape (CT) 478-8651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F981A475MMA |
Description | CAP TANT 4.7UF 20% 10V 0603 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F981A475MMA Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TACL475M010ATA | KYOCERA AVX | 0 | TACL475M010ATA-ND | 1,49209 € | Direct |
| TACL475M010FTA | KYOCERA AVX | 0 | TACL475M010FTA-ND | 1,49208 € | Direct |
| TACL475M010RTA | KYOCERA AVX | 0 | 478-11048-1-ND | 1,68000 € | Direct |
| TACL475M010XTA | KYOCERA AVX | 4.327 | 478-2557-1-ND | 1,44000 € | Direct |
| TACL475M010XTX | KYOCERA AVX | 0 | TACL475M010XTX-ND | 1,04378 € | Direct |







