Upgrade

F971V685MNCHT3 | |
|---|---|
DigiKey Part Number | 478-12114-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971V685MNCHT3 |
Description | CAP TANT 6.8UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V685MNCHT3 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 135°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Manufacturer Size Code N |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D685M035AT | KEMET | 535 | 399-8395-1-ND | 0,99000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60830 € | 608,30 € |
| Unit Price without VAT: | 0,60830 € |
|---|---|
| Unit Price with VAT: | 0,72388 € |


