
F971V475KCC | |
|---|---|
DigiKey Part Number | 478-8627-2-ND - Tape & Reel (TR) 478-8627-1-ND - Cut Tape (CT) 478-8627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V475KCC |
Description | CAP TANT 4.7UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V475KCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57300 € | 5,73 € |
| 50 | 0,44620 € | 22,31 € |
| 100 | 0,40730 € | 40,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34148 € | 170,74 € |
| 1.000 | 0,32112 € | 321,12 € |
| 1.500 | 0,31093 € | 466,39 € |
| 2.500 | 0,29964 € | 749,10 € |
| 3.500 | 0,29303 € | 1.025,61 € |
| 5.000 | 0,28668 € | 1.433,40 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

