2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971V225MBAHT3

DigiKey Part Number
478-F971V225MBAHT3TR-ND - Tape & Reel (TR)
478-F971V225MBAHT3CT-ND - Cut Tape (CT)
478-F971V225MBAHT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971V225MBAHT3
Description
CAP TANT 2.2UF 20% 35V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971V225MBAHT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.8Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52200 €5,22 €
500,40440 €20,22 €
1000,36810 €36,81 €
5000,30702 €153,51 €
1.0000,28815 €288,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27261 €545,22 €
4.0000,25981 €1.039,24 €
6.0000,25340 €1.520,40 €
10.0000,24630 €2.463,00 €
14.0000,24214 €3.389,96 €
20.0000,23815 €4.763,00 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €