2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971V225KBA

DigiKey Part Number
478-8621-2-ND - Tape & Reel (TR)
478-8621-1-ND - Cut Tape (CT)
478-8621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971V225KBA
Description
CAP TANT 2.2UF 10% 35V 1411
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
F971V225KBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.091" (2.30mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
3.8Ohm
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,57500 €5,75 €
500,44880 €22,44 €
1000,40970 €40,97 €
5000,34356 €171,78 €
1.0000,32312 €323,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30630 €612,60 €
4.0000,29245 €1.169,80 €
6.0000,28551 €1.713,06 €
10.0000,27782 €2.778,20 €
14.0000,27333 €3.826,62 €
20.0000,26900 €5.380,00 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €