
F971V105MBA | |
|---|---|
DigiKey Part Number | 478-8618-2-ND - Tape & Reel (TR) 478-8618-1-ND - Cut Tape (CT) 478-8618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V105MBA |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V105MBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B105M035AT | KEMET | 6.822 | 399-3703-1-ND | 0,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 50 | 0,30500 € | 15,25 € |
| 100 | 0,27600 € | 27,60 € |
| 500 | 0,22724 € | 113,62 € |
| 1.000 | 0,21219 € | 212,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24433 € | 488,66 € |
| 4.000 | 0,23254 € | 930,16 € |
| 6.000 | 0,22663 € | 1.359,78 € |
| 10.000 | 0,22008 € | 2.200,80 € |
| 14.000 | 0,21626 € | 3.027,64 € |
| 20.000 | 0,21257 € | 4.251,40 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

