Direct
Similar

F971E105MAA | |
|---|---|
DigiKey Part Number | F971E105MAAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971E105MAA |
Description | CAP TANT 1UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971E105MAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 7.5Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A105M025AT | KEMET | 9.211 | 399-8266-1-ND | 0,44000 € | Direct |
| TH3A105M025C5200 | Vishay Sprague | 0 | TH3A105M025C5200-ND | 0,15874 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34201 € | 684,02 € |
| Unit Price without VAT: | 0,34201 € |
|---|---|
| Unit Price with VAT: | 0,40699 € |



