Direct
Similar

F971D475MAA | |
|---|---|
DigiKey Part Number | 478-8605-2-ND - Tape & Reel (TR) 478-8605-1-ND - Cut Tape (CT) 478-8605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971D475MAA |
Description | CAP TANT 4.7UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D475MAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 20 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475M020AT | KEMET | 16.272 | 399-9718-1-ND | 0,42000 € | Direct |
| TH3A475M020C5000 | Vishay Sprague | 0 | TH3A475M020C5000-ND | 0,19470 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,43000 € | 4,30 € |
| 50 | 0,33040 € | 16,52 € |
| 100 | 0,29980 € | 29,98 € |
| 500 | 0,24774 € | 123,87 € |
| 1.000 | 0,23167 € | 231,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21845 € | 436,90 € |
| 4.000 | 0,20757 € | 830,28 € |
| 6.000 | 0,20212 € | 1.212,72 € |
| 10.000 | 0,19607 € | 1.960,70 € |
| 14.000 | 0,19254 € | 2.695,56 € |
| 20.000 | 0,18914 € | 3.782,80 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |



