Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

F971D156MNC | |
|---|---|
DigiKey Part Number | 478-8594-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971D156MNC |
Description | CAP TANT 15UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | F971D156MNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.118" (3.00mm) |
Capacitance | Manufacturer Size Code N |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 700mOhm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D156M020AT | KEMET | 0 | 399-8369-1-ND | 1,31000 € | Direct |
| TH3D156K025A0700 | Vishay Sprague | 0 | TH3D156K025A0700-ND | 1,19650 € | Direct |
| TH3D156K025C0700 | Vishay Sprague | 0 | TH3D156K025C0700-ND | 0,73336 € | Direct |
| TH3D156K025D0700 | Vishay Sprague | 0 | TH3D156K025D0700-ND | 0,69238 € | Direct |
| TH3D156K035A0700 | Vishay Sprague | 0 | TH3D156K035A0700-ND | 1,09966 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58406 € | 292,03 € |
| Unit Price without VAT: | 0,58406 € |
|---|---|
| Unit Price with VAT: | 0,69503 € |



