
F971C476MCC | |
|---|---|
DigiKey Part Number | 478-11215-2-ND - Tape & Reel (TR) 478-11215-1-ND - Cut Tape (CT) 478-11215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C476MCC |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F971C476MCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61900 € | 6,19 € |
| 50 | 0,48420 € | 24,21 € |
| 100 | 0,44260 € | 44,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37252 € | 186,26 € |
| 1.000 | 0,35083 € | 350,83 € |
| 1.500 | 0,33997 € | 509,95 € |
| 2.500 | 0,32793 € | 819,83 € |
| 3.500 | 0,32089 € | 1.123,12 € |
| 5.000 | 0,31413 € | 1.570,65 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

