
F971C475MBAHT3 | |
|---|---|
DigiKey Part Number | 478-12079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971C475MBAHT3 |
Description | CAP TANT 4.7UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C475MBAHT3 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 135°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26513 € | 530,26 € |
| Unit Price without VAT: | 0,26513 € |
|---|---|
| Unit Price with VAT: | 0,31550 € |

