33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F971C336MBAHT3

DigiKey Part Number
478-F971C336MBAHT3TR-ND - Tape & Reel (TR)
478-F971C336MBAHT3CT-ND - Cut Tape (CT)
478-F971C336MBAHT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F971C336MBAHT3
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F971C336MBAHT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive, High Reliability
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.1Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 709
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43900 €4,39 €
500,33780 €16,89 €
1000,30640 €30,64 €
5000,25336 €126,68 €
1.0000,23699 €236,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,22352 €447,04 €
4.0000,21243 €849,72 €
6.0000,20688 €1.241,28 €
10.0000,20072 €2.007,20 €
14.0000,19712 €2.759,68 €
20.0000,19366 €3.873,20 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,82110 €