Direct
Similar

F971C336KCC | |
|---|---|
DigiKey Part Number | 478-8579-2-ND - Tape & Reel (TR) 478-8579-1-ND - Cut Tape (CT) 478-8579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C336KCC |
Description | CAP TANT 33UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C336KCC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.1Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336K016AT | KEMET | 1.029 | 399-3750-1-ND | 0,71000 € | Direct |
| TH3C336K016C0900 | Vishay Sprague | 0 | TH3C336K016C0900-ND | 0,27778 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04700 € | 10,47 € |
| 50 | 0,84140 € | 42,07 € |
| 100 | 0,77810 € | 77,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67086 € | 335,43 € |
| 1.000 | 0,63769 € | 637,69 € |
| 1.500 | 0,62107 € | 931,61 € |
| 2.500 | 0,60265 € | 1.506,62 € |
| 3.500 | 0,59188 € | 2.071,58 € |
| 5.000 | 0,58152 € | 2.907,60 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |



