
F971C335MBA | |
|---|---|
DigiKey Part Number | 478-8578-2-ND - Tape & Reel (TR) 478-8578-1-ND - Cut Tape (CT) 478-8578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C335MBA |
Description | CAP TANT 3.3UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C335MBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30880 € | 15,44 € |
| 100 | 0,27950 € | 27,95 € |
| 500 | 0,23010 € | 115,05 € |
| 1.000 | 0,21486 € | 214,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20230 € | 404,60 € |
| 4.000 | 0,19196 € | 767,84 € |
| 6.000 | 0,18678 € | 1.120,68 € |
| 10.000 | 0,18104 € | 1.810,40 € |
| 14.000 | 0,17769 € | 2.487,66 € |
| 20.000 | 0,17446 € | 3.489,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

