Direct
Similar

F971C226KBA | |
|---|---|
DigiKey Part Number | 478-8572-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971C226KBA |
Description | CAP TANT 22UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C226KBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.9Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226K016AT | KEMET | 3 | 399-8312-1-ND | 0,55000 € | Direct |
| TH3B226K016C1900 | Vishay Sprague | 0 | TH3B226K016C1900-ND | 0,25852 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36107 € | 722,14 € |
| Unit Price without VAT: | 0,36107 € |
|---|---|
| Unit Price with VAT: | 0,42967 € |



