Direct

F971C155MAA | |
|---|---|
DigiKey Part Number | F971C155MAAAVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F971C155MAA |
Description | CAP TANT 1.5UF 20% 16V 1206 |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971C155MAA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.047" (1.20mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 6.3Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A155M016AT | KEMET | 3.007 | 399-8271-1-ND | 0,41000 € | Direct |


