
F971C106MAAHT3 | |
|---|---|
DigiKey Part Number | 478-11276-2-ND - Tape & Reel (TR) 478-11276-1-ND - Cut Tape (CT) 478-11276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971C106MAAHT3 |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F971C106MAAHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,33800 € | 3,38 € |
| 50 | 0,25620 € | 12,81 € |
| 100 | 0,23120 € | 23,12 € |
| 500 | 0,18854 € | 94,27 € |
| 1.000 | 0,17539 € | 175,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16457 € | 329,14 € |
| 4.000 | 0,15566 € | 622,64 € |
| 6.000 | 0,15120 € | 907,20 € |
| 10.000 | 0,14626 € | 1.462,60 € |
| 14.000 | 0,14337 € | 2.007,18 € |
| 20.000 | 0,14059 € | 2.811,80 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

