
F971A226MBAHT3 | |
|---|---|
DigiKey Part Number | 478-F971A226MBAHT3TR-ND - Tape & Reel (TR) 478-F971A226MBAHT3CT-ND - Cut Tape (CT) 478-F971A226MBAHT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A226MBAHT3 |
Description | CAP TANT 22UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A226MBAHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.9Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54100 € | 5,41 € |
| 50 | 0,42040 € | 21,02 € |
| 100 | 0,38310 € | 38,31 € |
| 500 | 0,32020 € | 160,10 € |
| 1.000 | 0,30071 € | 300,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28468 € | 569,36 € |
| 4.000 | 0,27149 € | 1.085,96 € |
| 6.000 | 0,26487 € | 1.589,22 € |
| 10.000 | 0,25755 € | 2.575,50 € |
| 14.000 | 0,25327 € | 3.545,78 € |
| 20.000 | 0,24914 € | 4.982,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

