
F971A106MBAHT3 | |
|---|---|
DigiKey Part Number | 478-F971A106MBAHT3TR-ND - Tape & Reel (TR) 478-F971A106MBAHT3CT-ND - Cut Tape (CT) 478-F971A106MBAHT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A106MBAHT3 |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A106MBAHT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 135°C | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54400 € | 5,44 € |
| 50 | 0,42280 € | 21,14 € |
| 100 | 0,38530 € | 38,53 € |
| 500 | 0,32204 € | 161,02 € |
| 1.000 | 0,30248 € | 302,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28639 € | 572,78 € |
| 4.000 | 0,27313 € | 1.092,52 € |
| 6.000 | 0,26650 € | 1.599,00 € |
| 10.000 | 0,25914 € | 2.591,40 € |
| 14.000 | 0,25483 € | 3.567,62 € |
| 20.000 | 0,25070 € | 5.014,00 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

