
F971A106KBA | |
|---|---|
DigiKey Part Number | 478-8541-2-ND - Tape & Reel (TR) 478-8541-1-ND - Cut Tape (CT) 478-8541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971A106KBA |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971A106KBA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57500 € | 5,75 € |
| 50 | 0,44880 € | 22,44 € |
| 100 | 0,40970 € | 40,97 € |
| 500 | 0,34356 € | 171,78 € |
| 1.000 | 0,32312 € | 323,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30630 € | 612,60 € |
| 4.000 | 0,29245 € | 1.169,80 € |
| 6.000 | 0,28551 € | 1.713,06 € |
| 10.000 | 0,27782 € | 2.778,20 € |
| 14.000 | 0,27333 € | 3.826,62 € |
| 20.000 | 0,26900 € | 5.380,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

