F970J685MAAHT3 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 1.854
Unit Price: 0,43000 €
Datasheet
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F970J685MAAHT3

DigiKey Part Number
478-12043-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F970J685MAAHT3
Description
CAP TANT 6.8UF 20% 6.3V 1206
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
F970J685MAAHT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 135°C
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
AEC-Q200
Features
Automotive, High Reliability
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes