
F970J476KBA | |
|---|---|
DigiKey Part Number | 478-8531-2-ND - Tape & Reel (TR) 478-8531-1-ND - Cut Tape (CT) 478-8531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J476KBA |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F970J476KBA Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,51300 € | 5,13 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,36240 € | 36,24 € |
| 500 | 0,30222 € | 151,11 € |
| 1.000 | 0,28362 € | 283,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26831 € | 536,62 € |
| 4.000 | 0,25570 € | 1.022,80 € |
| 6.000 | 0,24939 € | 1.496,34 € |
| 10.000 | 0,24239 € | 2.423,90 € |
| 14.000 | 0,23830 € | 3.336,20 € |
| 20.000 | 0,23436 € | 4.687,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

