
F970J336MAAHT3 | |
|---|---|
DigiKey Part Number | 478-12038-2-ND - Tape & Reel (TR) 478-12038-1-ND - Cut Tape (CT) 478-12038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J336MAAHT3 |
Description | CAP TANT 33UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 135°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30080 € | 15,04 € |
| 100 | 0,27230 € | 27,23 € |
| 500 | 0,22404 € | 112,02 € |
| 1.000 | 0,20913 € | 209,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19686 € | 393,72 € |
| 4.000 | 0,18676 € | 747,04 € |
| 6.000 | 0,18170 € | 1.090,20 € |
| 10.000 | 0,17609 € | 1.760,90 € |
| 14.000 | 0,17281 € | 2.419,34 € |
| 20.000 | 0,16966 € | 3.393,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

