
F970J336KCC | |
---|---|
DigiKey Part Number | 478-8528-2-ND - Tape & Reel (TR) 478-8528-1-ND - Cut Tape (CT) 478-8528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J336KCC |
Description | CAP TANT 33UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,12000 € | 1,12 € |
10 | 0,73500 € | 7,35 € |
50 | 0,58100 € | 29,05 € |
100 | 0,53360 € | 53,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,46252 € | 231,26 € |
1.000 | 0,43721 € | 437,21 € |
1.500 | 0,42453 € | 636,80 € |
2.500 | 0,41048 € | 1.026,20 € |
3.500 | 0,40227 € | 1.407,95 € |
5.000 | 0,39437 € | 1.971,85 € |
6.000 | 0,39063 € | 2.343,78 € |
12.000 | 0,37802 € | 4.536,24 € |
12.500 | 0,37735 € | 4.716,88 € |
Unit Price without VAT: | 1,12000 € |
---|---|
Unit Price with VAT: | 1,33280 € |