
F970J336KCC | |
|---|---|
DigiKey Part Number | 478-8528-2-ND - Tape & Reel (TR) 478-8528-1-ND - Cut Tape (CT) 478-8528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J336KCC |
Description | CAP TANT 33UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.1Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.1Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C336K006AT | KEMET | 1.129 | 399-10168-1-ND | 0,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,59880 € | 29,94 € |
| 100 | 0,54990 € | 54,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87012 € | 435,06 € |
| 1.000 | 0,83017 € | 830,17 € |
| 1.500 | 0,81016 € | 1.215,24 € |
| 2.500 | 0,78798 € | 1.969,95 € |
| 3.500 | 0,77501 € | 2.712,53 € |
| 5.000 | 0,76254 € | 3.812,70 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

