
F970J226MBA | |
|---|---|
DigiKey Part Number | 478-8524-2-ND - Tape & Reel (TR) 478-8524-1-ND - Cut Tape (CT) 478-8524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F970J226MBA |
Description | CAP TANT 22UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.9Ohm |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.091" (2.30mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.9Ohm | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B226M006AT | KEMET | 4.037 | 399-8313-1-ND | 0,48000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26946 € | 538,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44800 € | 4,48 € |
| 50 | 0,34480 € | 17,24 € |
| 100 | 0,31300 € | 31,30 € |
| 500 | 0,25928 € | 129,64 € |
| 1.000 | 0,24266 € | 242,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46800 € | 4,68 € |
| 50 | 0,34980 € | 17,49 € |
| 100 | 0,31300 € | 31,30 € |
| 500 | 0,25030 € | 125,15 € |
| 1.000 | 0,23070 € | 230,70 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

