
F970J226MAAHT3 | |
|---|---|
DigiKey Part Number | 478-12035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F970J226MAAHT3 |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 135°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 6.3 V | Features Automotive, High Reliability |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2.5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 135°C |

