
F951V475KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8518-2-ND - Tape & Reel (TR) 478-8518-1-ND - Cut Tape (CT) 478-8518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951V475KBAAQ2 |
Description | CAP TANT 4.7UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V 1411 (3528 Metric) 1.6Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,65600 € | 6,56 € |
| 50 | 0,51440 € | 25,72 € |
| 100 | 0,47070 € | 47,07 € |
| 500 | 0,39708 € | 198,54 € |
| 1.000 | 0,37428 € | 374,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35552 € | 711,04 € |
| 4.000 | 0,34008 € | 1.360,32 € |
| 6.000 | 0,33234 € | 1.994,04 € |
| 10.000 | 0,32376 € | 3.237,60 € |
| 14.000 | 0,31874 € | 4.462,36 € |
| 20.000 | 0,31392 € | 6.278,40 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

