
F951V335MBAAQ2 | |
|---|---|
DigiKey Part Number | F951V335MBAAQ2AVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F951V335MBAAQ2 |
Description | CAP TANT 3.3UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V 1411 (3528 Metric) 1.6Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69343 € | 1.386,86 € |
| Unit Price without VAT: | 0,69343 € |
|---|---|
| Unit Price with VAT: | 0,82518 € |

