
F951V155MAAAQ2 | |
|---|---|
DigiKey Part Number | F951V155MAAAQ2AVX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F951V155MAAAQ2 |
Description | CAP TANT 1.5UF 20% 35V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 35 V 1206 (3216 Metric) 4.4Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34491 € | 862,27 € |
| Unit Price without VAT: | 0,34491 € |
|---|---|
| Unit Price with VAT: | 0,41044 € |

