
F951H105MPALZTQ2 | |
|---|---|
DigiKey Part Number | 478-10649-2-ND - Tape & Reel (TR) 478-10649-1-ND - Cut Tape (CT) 478-10649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951H105MPALZTQ2 |
Description | CAP TANT 1UF 20% 50V 0905 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V 0905 (2212 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 7Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0905 (2212 Metric) | |
Size / Dimension | 0.087" L x 0.049" W (2.20mm x 1.25mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52200 € | 5,22 € |
| 50 | 0,40440 € | 20,22 € |
| 100 | 0,36810 € | 36,81 € |
| 500 | 0,30702 € | 153,51 € |
| 1.000 | 0,28815 € | 288,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29795 € | 893,85 € |
| 6.000 | 0,28554 € | 1.713,24 € |
| 9.000 | 0,27932 € | 2.513,88 € |
| 15.000 | 0,27243 € | 4.086,45 € |
| 21.000 | 0,26840 € | 5.636,40 € |
| 30.000 | 0,26452 € | 7.935,60 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

