
F951E475MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8507-2-ND - Tape & Reel (TR) 478-8507-1-ND - Cut Tape (CT) 478-8507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E475MAAAQ2 |
Description | CAP TANT 4.7UF 20% 25V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 25 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,48900 € | 4,89 € |
| 50 | 0,37800 € | 18,90 € |
| 100 | 0,34390 € | 34,39 € |
| 500 | 0,28604 € | 143,02 € |
| 1.000 | 0,26818 € | 268,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44615 € | 1.115,38 € |
| 5.000 | 0,42902 € | 2.145,10 € |
| 7.500 | 0,42043 € | 3.153,23 € |
| 12.500 | 0,41091 € | 5.136,38 € |
| 17.500 | 0,40535 € | 7.093,62 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

