
F951E106KBAAQ2 | |
|---|---|
DigiKey Part Number | 478-8495-2-ND - Tape & Reel (TR) 478-8495-1-ND - Cut Tape (CT) 478-8495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951E106KBAAQ2 |
Description | CAP TANT 10UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 1411 (3528 Metric) 900mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,80400 € | 8,04 € |
| 50 | 0,63740 € | 31,87 € |
| 100 | 0,58600 € | 58,60 € |
| 500 | 0,49932 € | 249,66 € |
| 1.000 | 0,47249 € | 472,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45041 € | 900,82 € |
| 4.000 | 0,43223 € | 1.728,92 € |
| 6.000 | 0,42312 € | 2.538,72 € |
| 10.000 | 0,41302 € | 4.130,20 € |
| 14.000 | 0,40711 € | 5.699,54 € |
| 20.000 | 0,40143 € | 8.028,60 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

