
F951D335MAAAQ2 | |
|---|---|
DigiKey Part Number | 478-8486-2-ND - Tape & Reel (TR) 478-8486-1-ND - Cut Tape (CT) 478-8486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F951D335MAAAQ2 |
Description | CAP TANT 3.3UF 20% 20V 1206 |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 20 V 1206 (3216 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F951D335MAAAQ2 Models |
Category | ESR (Equivalent Series Resistance) 2Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated |

