22 µF Conformal Coated Tantalum Capacitors 20 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F951D226MBAAQ2

DigiKey Part Number
478-8485-2-ND - Tape & Reel (TR)
478-8485-1-ND - Cut Tape (CT)
478-8485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F951D226MBAAQ2
Description
CAP TANT 22UF 20% 20V 1411
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
F951D226MBAAQ2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
800mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
20 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,87900 €8,79 €
500,69980 €34,99 €
1000,64470 €64,47 €
5000,55158 €275,79 €
1.0000,52276 €522,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,65868 €1.317,36 €
4.0000,63496 €2.539,84 €
6.0000,62307 €3.738,42 €
10.0000,60989 €6.098,90 €
14.0000,60219 €8.430,66 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €